896-022-540-107

Heilind Number:EDA896-022-540-107
Manufacturer:EDAC
Manufacturer Number:896-022-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors ensure reliable performance in demanding environments. With a current rating of 3 A, they support efficient power transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robustness and fire safety. Featuring a single row design with 22 positions, they offer ample connectivity options. The copper alloy contacts provide optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for high-temp applications. Elevate your connectivity solutions with these black card edge connectors.