896-022-540-112

Heilind Number:EDA896-022-540-112
Manufacturer:EDAC
Manufacturer Number:896-022-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-112

Detailed Description

Elevate your high temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a total of 22 positions, they offer seamless connectivity for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating efficiently in extreme temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial applications where precision and reliability are paramount. Upgrade your PCB assembly with these top-of-the-line connectors and experience seamless performance like never before.