896-022-540-201

Heilind Number:EDA896-022-540-201
Manufacturer:EDAC
Manufacturer Number:896-022-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-201

Detailed Description

Discover our high-temp card edge connectors, the perfect solution for your PCB connection needs. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing material, these connectors are not only durable but also compliant with industry safety standards. Featuring two rows and a total of 22 positions, they offer ample connectivity options for your projects. The copper alloy contact material ensures stable performance, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and reliable connections. Whether you're working on a commercial or industrial application, our straight-mount connectors are designed to meet your requirements with optimal efficiency. Explore the possibilities with our card edge connectors and elevate your PCB connectivity experience.