896-022-540-202

Heilind Number:EDA896-022-540-202
Manufacturer:EDAC
Manufacturer Number:896-022-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-202

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and 22 positions, they offer ample versatility for various applications. Crafted with precision, the contacts are made of reliable Copper Alloy, guaranteeing efficient conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial settings. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on PCBs. Elevate your connectivity solutions with these high-quality Card Edge Connectors.