896-022-540-203

Heilind Number:EDA896-022-540-203
Manufacturer:EDAC
Manufacturer Number:896-022-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-203

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating, they provide reliable power transmission for your applications. The copper alloy contact material guarantees secure and efficient connections, while the two rows of 22 positions each offer ample flexibility for your circuitry. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and electronic projects where reliability is paramount. Their straight mount orientation and .125-inch pitch make for easy installation and maintenance, meeting the highest standards of performance and quality assurance. Elevate your connectivity solutions with our state-of-the-art Card Edge Connectors.