896-022-540-204

Heilind Number:EDA896-022-540-204
Manufacturer:EDAC
Manufacturer Number:896-022-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-204

Detailed Description

Enhancing your connectivity solutions, these High Temp Card Edge Connectors ensure reliable performance in demanding environments. Designed with precision and durability in mind, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, offering exceptional heat resistance. With two rows of 22 copper alloy contacts, they support a current of up to 3 A, making them ideal for high-power applications. The .125-inch pitch and .2-inch row spacing provide efficient PCB integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a crucial component for your electronic projects.