896-022-540-207

Heilind Number:EDA896-022-540-207
Manufacturer:EDAC
Manufacturer Number:896-022-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-207

Detailed Description

Enhance your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a double-row configuration with 22 positions, ensuring secure and reliable contact. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and flame resistance. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. The copper alloy contact material guarantees efficient conductivity, while the black color adds a sleek touch to your assembly. With a pitch of .125 inches and row spacing of .2 inches, precision is key in every connection. Install them easily with straight mount orientation, perfect for streamlined PCB setups. Whether you're working on industrial machinery or electronic devices, these connectors deliver unrivaled performance. Elevate your connectivity solutions with our High Temp Card Edge Connectors.