896-022-540-208

Heilind Number:EDA896-022-540-208
Manufacturer:EDAC
Manufacturer Number:896-022-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-208

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of contact points made of Copper Alloy, they ensure reliable power delivery at an amperage of 3A. Offering seamless integration onto PCBs with a pitch of .125 inches and row spacing of .2 inches, they provide 22 positions for versatile connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them essential for industrial applications where reliability is paramount. Trust in our connectors to deliver consistent performance, even in the most challenging conditions. Elevate your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of contact points made of Copper Alloy, they ensure reliable power delivery at an amperage of 3A. Offering seamless integration onto PCBs with a pitch of .125 inches and row spacing of .2 inches, they provide 22 positions for versatile connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them essential for industrial applications where reliability is paramount. Trust in our connectors to deliver consistent performance, even in the most challenging conditions.