896-022-540-602

Heilind Number:EDA896-022-540-602
Manufacturer:EDAC
Manufacturer Number:896-022-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-602

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in harsh environments. With a contact material of Copper Alloy, they guarantee secure and efficient conductivity. The single-row design with a pitch of .125 inches and row spacing of .2 inches offers easy installation on your PCB. Boasting 22 positions and an amperage of 3A, they are suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, these connectors can handle it all. Plus, with an operating temperature range of -40 to 105°C, they are built to withstand extreme conditions. Choose our Card Edge Connectors for seamless and dependable board-to-board connections.