896-022-540-603

Heilind Number:EDA896-022-540-603
Manufacturer:EDAC
Manufacturer Number:896-022-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-603

Detailed Description

Elevate your connection game with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a single row design with 22 positions, perfect for seamless board-to-board connections. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they guarantee reliable conductivity even in high-temperature environments. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for demanding applications in various industries. Upgrade your PCB setup with these high-quality connectors and experience seamless connectivity like never before.