896-022-540-604

Heilind Number:EDA896-022-540-604
Manufacturer:EDAC
Manufacturer Number:896-022-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-604

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability. With a current rating of 3 A, they ensure efficient power transmission. The Copper Alloy contact material guarantees secure connections, while the 1-row design with 22 positions allows for seamless board-to-board integration. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connectors.