896-022-540-607

Heilind Number:EDA896-022-540-607
Manufacturer:EDAC
Manufacturer Number:896-022-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-607

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Engineered for optimal performance, these connectors feature a single row design with 22 positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they guarantee reliability in demanding environments. The contact material, copper alloy, offers superior conductivity, while the .125-inch pitch and .2-inch row spacing facilitate precise connections. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, these connectors are suitable for a wide range of applications. Choose our Card Edge Connectors for efficient and secure board-to-board connectivity in your projects.