896-022-540-802

Heilind Number:EDA896-022-540-802
Manufacturer:EDAC
Manufacturer Number:896-022-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed to withstand extreme conditions, these connectors are essential for industrial applications where reliability is paramount. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, they offer superior heat resistance and durability. With a 3A amperage rating and copper alloy contacts, they ensure efficient power transmission. The dual-row design with 22 positions allows for versatile connection options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal performance even in the harshest environments. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.