896-022-540-803

Heilind Number:EDA896-022-540-803
Manufacturer:EDAC
Manufacturer Number:896-022-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-803

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Crafted with precision, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows and a total of 22 positions, they offer ample connectivity options for your electronic applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the compact .125-inch pitch and .2-inch row spacing optimize space utilization on your PCB. Designed for straight mounting orientation, these connectors are easy to install and integrate into your systems. Operating flawlessly within a wide temperature range of -40 to 105°C, they are suitable for various industrial settings. Trust in our Card Edge Connectors for efficient and durable PCB connections, meeting the highest standards of quality and performance.