896-022-540-807

Heilind Number:EDA896-022-540-807
Manufacturer:EDAC
Manufacturer Number:896-022-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-807

Detailed Description

Upgrade your high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are engineered for durability and reliability. Each connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring safe and efficient power transmission. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and secure connections. Suitable for a wide range of applications, they have a straight mount orientation and can accommodate up to 22 positions across two rows. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are essential for your PCB assembly needs. Upgrade to our high-temp connectors today and experience enhanced performance and longevity.