896-022-540-808

Heilind Number:EDA896-022-540-808
Manufacturer:EDAC
Manufacturer Number:896-022-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-808

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connectors. Engineered for top performance in demanding environments, these connectors boast a sleek black design and are constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a high amperage capacity of 3 A, they guarantee reliable power transmission. Featuring two rows of precision-machined Copper Alloy contacts, a pitch of .125 in, and a row spacing of .2 in, they provide seamless connectivity for your PCBs. The 22 positions offer ample room for your components, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Trust in our quality Products,Connectors,PCB Connectors,Board To Board PCB Connectors,Card Edge Connectors to take your designs to the next level.