896-022-540-812

Heilind Number:EDA896-022-540-812
Manufacturer:EDAC
Manufacturer Number:896-022-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-540-812

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors, designed for reliable performance in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a total of 22 positions, they facilitate seamless board-to-board connections. The straight mount orientation and compact form factor make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and automotive use, where reliability is paramount. Upgrade your systems with these high-quality connectors and experience uninterrupted performance.