896-022-541-101

Heilind Number:EDA896-022-541-101
Manufacturer:EDAC
Manufacturer Number:896-022-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-101

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in even the most demanding environments. With a current rating of 3 A and contact material crafted from Copper Alloy, they deliver seamless power transmission. The single-row design with 22 positions and a pitch of .125 inches offers versatile connectivity options. Engineered for ease of installation, they boast a straight mount orientation and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in our high-quality connectors to meet your connectivity needs with precision and efficiency.