896-022-541-102

Heilind Number:EDA896-022-541-102
Manufacturer:EDAC
Manufacturer Number:896-022-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for seamless integration in demanding environments. With a sleek black finish and a single row setup, these connectors offer reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, they guarantee durability and conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 22 available positions allow for versatile configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.