896-022-541-104

Heilind Number:EDA896-022-541-104
Manufacturer:EDAC
Manufacturer Number:896-022-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-104

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With an amperage rating of 3A and contact material crafted from high-quality Copper Alloy, you can trust in reliable power transmission. Featuring a single row configuration with 22 positions and a pitch of .125 inches, they offer seamless integration for your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility, making them ideal for a variety of applications in industries such as telecommunications, automotive, and aerospace. Upgrade to our High Temp Card Edge Connectors and experience unparalleled performance and longevity in your connectivity solutions.