896-022-541-108

Heilind Number:EDA896-022-541-108
Manufacturer:EDAC
Manufacturer Number:896-022-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-108

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for uncompromising performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and 22 positions, they ensure seamless connectivity in your electronic setups. The copper alloy contact material guarantees reliable power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they're ideal for demanding industrial environments. Upgrade to these connectors for efficient and secure board-to-board connections.