896-022-541-112

Heilind Number:EDA896-022-541-112
Manufacturer:EDAC
Manufacturer Number:896-022-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-112

Detailed Description

Experience superior performance with our High Temp Card Edge Connectors, perfect for demanding applications. Designed for durability, these connectors feature a sleek black color and are made from UL 94V-0 Polyphenylene Sulfide housing material. With a maximum amperage of 3 A, they ensure reliable power transmission. The Copper Alloy contact material guarantees efficient conductivity, while the single row design with 22 positions offers seamless connectivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors are optimized for high-density PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Their straight mount orientation makes installation easy and secure. Upgrade your PCB connections with these top-of-the-line Card Edge Connectors.