896-022-541-202

Heilind Number:EDA896-022-541-202
Manufacturer:EDAC
Manufacturer Number:896-022-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-202

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and 22 positions, they offer ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. A pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding industrial applications. Choose straight mount orientation for easy installation. Upgrade your PCB setup with our reliable and high-performance Card Edge Connectors.