896-022-541-203

Heilind Number:EDA896-022-541-203
Manufacturer:EDAC
Manufacturer Number:896-022-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-203

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in extreme conditions. With a current rating of 3A and Copper Alloy contacts, they guarantee secure power transmission. Offering a dual-row layout with 22 positions, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Engineered for versatility, these connectors support straight mounting orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and electronic devices. Trust in our connectors to deliver consistent, high-quality performance in your projects.