896-022-541-204

Heilind Number:EDA896-022-541-204
Manufacturer:EDAC
Manufacturer Number:896-022-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and a total of 22 positions, they offer ample connectivity options for your projects. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a standard pitch of .125 inches and a row spacing of .2 inches, these connectors ensure seamless integration on your PCBs. Their straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for industrial applications where reliability is paramount. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.