896-022-541-208

Heilind Number:EDA896-022-541-208
Manufacturer:EDAC
Manufacturer Number:896-022-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-208

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission at amperages up to 3 A. With two rows of 22 positions each, they offer ample connectivity in a compact .125-inch pitch design. The straight mount orientation and .2-inch row spacing make for easy integration, while their wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Ideal for demanding applications, these connectors are a crucial component in your PCB assembly setup. Elevate your connectivity solutions with our high-quality Card Edge Connectors.