896-022-541-212

Heilind Number:EDA896-022-541-212
Manufacturer:EDAC
Manufacturer Number:896-022-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, specially designed for seamless integration in high-performance applications. Crafted with precision, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in the most demanding environments. With a 2-row configuration and a total of 22 positions, they offer ample connectivity options for your circuit boards. The copper alloy contacts provide efficient power transmission, with a maximum current rating of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions. Whether you're working on industrial machinery or advanced electronics, trust in the quality and performance of these black Card Edge Connectors.