896-022-541-602

Heilind Number:EDA896-022-541-602
Manufacturer:EDAC
Manufacturer Number:896-022-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-602

Detailed Description

Enhance your high-temperature connectivity with these black Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .125 inches, they offer seamless integration into your PCB setup. The straight mount orientation and 22 positions cater to various connection needs, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality in demanding environments. Upgrade your electronic assemblies with these high-quality connectors.