896-022-541-603

Heilind Number:EDA896-022-541-603
Manufacturer:EDAC
Manufacturer Number:896-022-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-603

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for seamless integration in high-performance systems, these connectors boast a sleek black finish and a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row layout and 22 positions, they offer versatile compatibility for a wide range of applications. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand demanding environments. Whether you're enhancing existing systems or embarking on new projects, our Card Edge Connectors are the perfect choice for seamless and reliable board-to-board connections.