896-022-541-604

Heilind Number:EDA896-022-541-604
Manufacturer:EDAC
Manufacturer Number:896-022-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-604

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, they guarantee secure and efficient connections. Suitable for various applications, these connectors come in a sleek black color and have a single row with 22 positions, offering versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of industrial settings. Trust in our connectors to deliver superior quality and performance for all your PCB connectivity needs. Elevate your projects with high-temperature Card Edge Connectors.