896-022-541-607

Heilind Number:EDA896-022-541-607
Manufacturer:EDAC
Manufacturer Number:896-022-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-607

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors not only deliver on style but also on substance, boasting a current rating of 3 A for reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee exceptional durability and safety. Featuring a single row design and 22 positions, they offer seamless integration for your PCB connections. The Copper Alloy contact material ensures high conductivity, while the precise .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for straight-mount applications, these connectors maintain stability even in extreme temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.