896-022-541-612

Heilind Number:EDA896-022-541-612
Manufacturer:EDAC
Manufacturer Number:896-022-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-612

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a current rating of 3 A and a pitch of .125 inches, they offer precision and efficiency in power transfer. The single-row design with 22 positions ensures seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications requiring durability and high performance. Trust in our black connectors to deliver exceptional connectivity for your projects.