896-022-541-802

Heilind Number:EDA896-022-541-802
Manufacturer:EDAC
Manufacturer Number:896-022-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-802

Detailed Description

Elevate your high-temperature electronic connections with our sleek Black Card Edge Connectors. Designed for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, they offer secure and efficient board-to-board connectivity. Featuring 22 positions and a straight mount orientation, they streamline installation and maintenance processes. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality and precision to enhance the functionality of your PCB setups.