896-022-541-804

Heilind Number:EDA896-022-541-804
Manufacturer:EDAC
Manufacturer Number:896-022-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they guarantee durability and efficient conductivity. With two rows and 22 positions, they offer ample connectivity options. Featuring a pitch of .125in and row spacing of .2in, they facilitate seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in their straight mount orientation for easy installation and a secure connection every time. Upgrade your setup with these high-quality connectors and experience enhanced performance.