896-022-541-807

Heilind Number:EDA896-022-541-807
Manufacturer:EDAC
Manufacturer Number:896-022-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-807

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of contacts crafted from Copper Alloy and a pitch of .125 inches, they offer reliable power delivery at an amperage of 3A. Boasting 22 positions and straight mount orientation, these connectors provide seamless board-to-board PCB connections. Their wide operating temperature range of -40 to 105°C makes them suitable for a variety of industrial applications, while the .2-inch row spacing allows for efficient signal routing. Upgrade your setup with these high-quality connectors for robust and efficient performance.