896-022-541-808

Heilind Number:EDA896-022-541-808
Manufacturer:EDAC
Manufacturer Number:896-022-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-808

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Engineered for superior performance, these connectors feature a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Boasting two rows and 22 positions, these connectors offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Elevate your PCB connections with our Card Edge Connectors.