896-022-541-812

Heilind Number:EDA896-022-541-812
Manufacturer:EDAC
Manufacturer Number:896-022-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-541-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek Black. Engineered for optimal performance, these connectors feature a double-row design with 22 positions and a .125-inch pitch, ensuring reliable contact and signal transmission. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee long-lasting quality even in high-temperature environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, they are perfect for demanding applications. Their straight mount orientation and .2-inch row spacing provide easy installation and compatibility. Elevate your connectivity with these essential components, a must-have in any professional setup.