896-022-555-201

Heilind Number:EDA896-022-555-201
Manufacturer:EDAC
Manufacturer Number:896-022-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-555-201

Detailed Description

Enhance your high-temp PCB connections with these cutting-edge Card Edge Connectors. Designed for ultimate durability and performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a 3A amperage rating and copper alloy contacts, they guarantee efficient power transmission. Perfect for dual-row setups, these connectors offer 22 positions at a .125-inch pitch, with .2-inch row spacing. Their straight mount orientation and operating temperature range of -40 to 105°C make them versatile and easy to integrate into any project. Upgrade your system with these top-of-the-line connectors for seamless board-to-board connections.