896-022-555-202

Heilind Number:EDA896-022-555-202
Manufacturer:EDAC
Manufacturer Number:896-022-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-555-202

Detailed Description

Elevate your connection game with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, they offer reliable power delivery at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing make them ideal for secure board-to-board connections, with a total of 22 positions for ample versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any high-temperature application. Trust in our quality products to streamline your PCB connectivity needs.