896-022-555-204

Heilind Number:EDA896-022-555-204
Manufacturer:EDAC
Manufacturer Number:896-022-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-555-204

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board connections. Designed for durability and efficiency, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With a current rating of 3 A and two rows of 22 positions, they offer ample connectivity options for your PCB projects. Crafted with precision, the contact material is Copper Alloy, guaranteeing secure and low-resistance connections. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a streamlined setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in industrial and electronic settings. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.