896-022-555-207

Heilind Number:EDA896-022-555-207
Manufacturer:EDAC
Manufacturer Number:896-022-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-555-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. With a sleek black finish, these connectors are not only stylish but also high-performing, with a durable UL 94V-0 Polyphenylene Sulfide housing material ensuring reliability in even the most demanding environments. Featuring two rows and a total of 22 positions, these connectors offer ample connectivity options. The copper alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, they are versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your project. Elevate your connectivity with our top-quality Card Edge Connectors.