896-022-555-208

Heilind Number:EDA896-022-555-208
Manufacturer:EDAC
Manufacturer Number:896-022-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-555-208

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for seamless integration in electronic assemblies. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer reliability and durability in even the most demanding environments. Featuring two rows of 22 positions each, these connectors ensure efficient data transmission. The copper alloy contacts and .125-inch pitch guarantee optimal signal integrity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for applications where performance under extreme conditions is crucial. Elevate your connectivity solutions with these versatile and robust connectors.