896-022-555-212

Heilind Number:EDA896-022-555-212
Manufacturer:EDAC
Manufacturer Number:896-022-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-555-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in high-temperature environments. With two rows and 22 positions, they offer ample connectivity for your PCB applications. The copper alloy contact material provides superior conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your projects. Upgrade your setup with these black connectors, perfect for board-to-board or card edge connections.