896-022-555-803

Heilind Number:EDA896-022-555-803
Manufacturer:EDAC
Manufacturer Number:896-022-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-555-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a 3A amperage capacity and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows and 22 positions, they offer seamless integration for your circuitry. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide array of applications. Trust in their straight mount orientation for a secure and stable connection every time. Upgrade your setup with these essential components, a must-have in any professional or DIY electronics project.