896-022-555-804

Heilind Number:EDA896-022-555-804
Manufacturer:EDAC
Manufacturer Number:896-022-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-555-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for maximum performance, these connectors boast a 3 A amperage, ideal for high-power applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable conductivity. Featuring two rows and 22 positions, with a .125-inch pitch and .2-inch row spacing, they offer seamless board-to-board connectivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, they are suitable for various industrial environments. Elevate your PCB connections with these high-quality connectors.