896-022-555-808

Heilind Number:EDA896-022-555-808
Manufacturer:EDAC
Manufacturer Number:896-022-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-555-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and two rows of 22 positions, they offer seamless integration for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for industrial and high-temperature applications. Trust in our black connectors for secure and efficient board-to-board connections, with a straight mount orientation for easy installation. Upgrade your setup with our premium connectors, a must-have in any electronic assembly project.