896-022-555-812

Heilind Number:EDA896-022-555-812
Manufacturer:EDAC
Manufacturer Number:896-022-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-555-812

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance in demanding conditions. With two rows and 22 positions, they provide ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various industrial settings. Choose these connectors for efficient board-to-board connections in critical systems.