896-022-556-201

Heilind Number:EDA896-022-556-201
Manufacturer:EDAC
Manufacturer Number:896-022-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-556-201

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for heightened durability. With a current rating of 3 A and a contact material of Copper Alloy, reliability is guaranteed. The double-row design, with 22 positions and a pitch of .125 inches, ensures efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Choose straight mount orientation for easy installation on your PCBs. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.