896-022-556-202

Heilind Number:EDA896-022-556-202
Manufacturer:EDAC
Manufacturer Number:896-022-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-556-202

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors boast a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With two rows and 22 positions, they offer ample connectivity options for your PCB setup. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient signal transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project. Explore our range of advanced connectors and elevate your device connectivity to the next level.