896-022-556-203

Heilind Number:EDA896-022-556-203
Manufacturer:EDAC
Manufacturer Number:896-022-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-022-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-022-556-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are a must-have for industrial applications. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, they not only look great but also offer superior heat resistance. The copper alloy contact material ensures reliable conductivity, while the dual row configuration with 22 positions allows for efficient data transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for high-density PCB layouts. With a straight mount orientation, they can be easily integrated into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, you can trust these connectors to perform consistently, even in extreme conditions. Upgrade your connectivity solution today with our High Temp Card Edge Connectors.